
50.616 M-L | |
|---|---|
DigiKey Part Number | 2291-50.616M-L-ND |
Manufacturer | |
Manufacturer Product Number | 50.616 M-L |
Description | CABLE GLAND 5-9MM M16 BRASS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M16x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.354" (9.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 3,14600 € | 31,46 € |
| 25 | 2,94840 € | 73,71 € |
| 50 | 2,80740 € | 140,37 € |
| 100 | 2,67320 € | 267,32 € |
| 300 | 2,47380 € | 742,14 € |
| 500 | 2,38626 € | 1.193,13 € |
| 1.000 | 2,27243 € | 2.272,43 € |
| 2.500 | 2,13030 € | 5.325,75 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |


