
50.616 M/BS | |
|---|---|
DigiKey Part Number | 2291-50.616M/BS-ND |
Manufacturer | |
Manufacturer Product Number | 50.616 M/BS |
Description | CABLE GLAND 5-9MM M16 BRASS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M16x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.354" (9.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.197" (5.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal, Strain Relief | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 € | 20,21 € |
| 10 | 17,17400 € | 171,74 € |
| 25 | 16,09840 € | 402,46 € |
| 50 | 15,33020 € | 766,51 € |
| 100 | 14,59890 € | 1.459,89 € |
| 250 | 13,68580 € | 3.421,45 € |
| 500 | 13,03344 € | 6.516,72 € |
| Unit Price without VAT: | 20,21000 € |
|---|---|
| Unit Price with VAT: | 24,04990 € |


