
50.612 PA/SW | |
|---|---|
DigiKey Part Number | 2291-50.612PA/SW-ND |
Manufacturer | |
Manufacturer Product Number | 50.612 PA/SW |
Description | CABLE GLAND 3-6.5MM M12 POLYAMID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M12x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,60500 € | 6,05 € |
| 25 | 0,56760 € | 14,19 € |
| 50 | 0,54060 € | 27,03 € |
| 100 | 0,51470 € | 51,47 € |
| 300 | 0,47620 € | 142,86 € |
| 500 | 0,45936 € | 229,68 € |
| 1.000 | 0,43741 € | 437,41 € |
| 2.500 | 0,41002 € | 1.025,05 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |


