
50.612 M | |
|---|---|
DigiKey Part Number | 2291-50.612M-ND |
Manufacturer | |
Manufacturer Product Number | 50.612 M |
Description | CABLE GLAND 3-6MM M12 BRASS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M12x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.236" (6.00mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.197" (5.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,43400 € | 34,34 € |
| 25 | 3,21840 € | 80,46 € |
| 50 | 3,06480 € | 153,24 € |
| 100 | 2,91840 € | 291,84 € |
| 300 | 2,70063 € | 810,19 € |
| 500 | 2,60508 € | 1.302,54 € |
| 1.000 | 2,48081 € | 2.480,81 € |
| 2.500 | 2,32566 € | 5.814,15 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |


