



50.138 PA/R | |
|---|---|
DigiKey Part Number | 2291-50.138PA/R-ND |
Manufacturer | |
Manufacturer Product Number | 50.138 PA/R |
Description | PERFECT CABLE GLAND POLYAMIDE RA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 3/8" NPT Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.276" (7.00mm) | |
Thread Size | 3/8" NPT | |
Thread Length | 0.610" (15.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,91900 € | 9,19 € |
| 25 | 0,86120 € | 21,53 € |
| 50 | 0,82000 € | 41,00 € |
| 100 | 0,78070 € | 78,07 € |
| 300 | 0,72243 € | 216,73 € |
| 500 | 0,69686 € | 348,43 € |
| 1.000 | 0,66359 € | 663,59 € |
| 2.500 | 0,62205 € | 1.555,12 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

