Cable Gland Brass, Nickel Plated 3/8" NPT Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50.138/EMV/R

DigiKey Part Number
2291-50.138/EMV/R-ND
Manufacturer
Manufacturer Product Number
50.138/EMV/R
Description
CABLE GLAND 3-9MM 3/8" NPT BRASS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated 3/8" NPT Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.118" (3.00mm)
Outside Cable Diameter (Max)
0.354" (9.00mm)
Thread Size
3/8" NPT
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
O-Ring, Seal
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,50000 €6,50 €
105,52100 €55,21 €
255,17480 €129,37 €
504,92740 €246,37 €
1004,69220 €469,22 €
3004,34227 €1.302,68 €
5004,18866 €2.094,33 €
1.0003,98891 €3.988,91 €
Manufacturers Standard Package
Unit Price without VAT:6,50000 €
Unit Price with VAT:7,73500 €