
50.114 PA/R | |
|---|---|
DigiKey Part Number | 2291-50.114PA/R-ND |
Manufacturer | |
Manufacturer Product Number | 50.114 PA/R |
Description | PERFECT CABLE GLAND POLYAMIDE RA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 1 1/4" NPT Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 1.024" (26.00mm) |
Manufacturer Jacob GmbH | Thread Size 1 1/4" NPT |
Series | Thread Length 0.709" (18.01mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.787" (20.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,02000 € | 8,02 € |
| 10 | 6,82000 € | 68,20 € |
| 30 | 6,31067 € | 189,32 € |
| 50 | 6,08740 € | 304,37 € |
| 100 | 5,79690 € | 579,69 € |
| 250 | 5,43408 € | 1.358,52 € |
| 500 | 5,17490 € | 2.587,45 € |
| 1.000 | 4,92819 € | 4.928,19 € |
| Unit Price without VAT: | 8,02000 € |
|---|---|
| Unit Price with VAT: | 9,54380 € |

