
50.114/EMV/R | |
|---|---|
DigiKey Part Number | 2291-50.114/EMV/R-ND |
Manufacturer | |
Manufacturer Product Number | 50.114/EMV/R |
Description | CABLE GLAND 3-9MM 1/4" NPT BRASS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 1/4" NPT Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.354" (9.00mm) | |
Thread Size | 1/4" NPT | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,19040 € | 419,04 € |
| Unit Price without VAT: | 4,19040 € |
|---|---|
| Unit Price with VAT: | 4,98658 € |

