



50.11213 PA/R | |
|---|---|
DigiKey Part Number | 2291-50.11213PA/R-ND |
Manufacturer | |
Manufacturer Product Number | 50.11213 PA/R |
Description | PERFECT CABLE GLAND POLYAMIDE RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 1/2" NPT Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.354" (9.00mm) |
Manufacturer Jacob GmbH | Thread Size 1/2" NPT |
Series | Thread Length 0.571" (14.50mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,97500 € | 9,75 € |
| 25 | 0,91360 € | 22,84 € |
| 50 | 0,86980 € | 43,49 € |
| 100 | 0,82830 € | 82,83 € |
| 300 | 0,76640 € | 229,92 € |
| 500 | 0,73924 € | 369,62 € |
| 1.000 | 0,70396 € | 703,96 € |
| 2.500 | 0,65990 € | 1.649,75 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

