



50.110 PA/R | |
|---|---|
DigiKey Part Number | 2291-50.110PA/R-ND |
Manufacturer | |
Manufacturer Product Number | 50.110 PA/R |
Description | PERFECT CABLE GLAND POLYAMIDE RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 1" NPT Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.787" (20.00mm) |
Manufacturer Jacob GmbH | Thread Size 1" NPT |
Series | Thread Length 0.709" (18.01mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.472" (12.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,76700 € | 27,67 € |
| 25 | 2,59360 € | 64,84 € |
| 50 | 2,46980 € | 123,49 € |
| 100 | 2,35190 € | 235,19 € |
| 250 | 2,20460 € | 551,15 € |
| 500 | 2,09938 € | 1.049,69 € |
| 1.000 | 1,99922 € | 1.999,22 € |
| 2.500 | 1,87418 € | 4.685,45 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

