
50.036M40PA10/SW | |
|---|---|
DigiKey Part Number | 2291-50.036M40PA10/SW-ND |
Manufacturer | |
Manufacturer Product Number | 50.036M40PA10/SW |
Description | PERFECT CABLE GLAND M 40X1,5 POL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M40x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.866" (22.00mm) | |
Outside Cable Diameter (Max) | 1.260" (32.00mm) | |
Thread Size | M40x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,18000 € | 8,18 € |
| 10 | 6,94600 € | 69,46 € |
| 30 | 6,42767 € | 192,83 € |
| 50 | 6,20000 € | 310,00 € |
| 100 | 5,90390 € | 590,39 € |
| 250 | 5,53440 € | 1.383,60 € |
| 500 | 5,27048 € | 2.635,24 € |
| 1.000 | 5,01919 € | 5.019,19 € |
| Unit Price without VAT: | 8,18000 € |
|---|---|
| Unit Price with VAT: | 9,73420 € |

