
50.036 PA/R | |
|---|---|
DigiKey Part Number | 2291-50.036PA/R-ND |
Manufacturer | |
Manufacturer Product Number | 50.036 PA/R |
Description | PERFECT CABLE GLAND POLYAMIDE RA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG36 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.787" (20.00mm) | |
Outside Cable Diameter (Max) | 1.024" (26.00mm) | |
Thread Size | PG36 | |
Thread Length | 0.512" (13.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 € | 6,25 € |
| 10 | 5,30600 € | 53,06 € |
| 30 | 4,90967 € | 147,29 € |
| 50 | 4,73580 € | 236,79 € |
| 100 | 4,50980 € | 450,98 € |
| 250 | 4,22756 € | 1.056,89 € |
| 500 | 4,02586 € | 2.012,93 € |
| 1.000 | 3,83390 € | 3.833,90 € |
| Unit Price without VAT: | 6,25000 € |
|---|---|
| Unit Price with VAT: | 7,43750 € |

