
50.029 R | |
|---|---|
DigiKey Part Number | 2291-50.029R-ND |
Manufacturer | |
Manufacturer Product Number | 50.029 R |
Description | PERFECT CABLE GLAND BRASS PG 29 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG29 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.787" (20.00mm) |
Manufacturer Jacob GmbH | Thread Size PG29 |
Series | Thread Length 0.315" (8.00mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.472" (12.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,24000 € | 17,24 € |
| 10 | 14,64900 € | 146,49 € |
| 25 | 13,73120 € | 343,28 € |
| 50 | 13,07600 € | 653,80 € |
| 100 | 12,45210 € | 1.245,21 € |
| 250 | 11,67324 € | 2.918,31 € |
| 500 | 11,11682 € | 5.558,41 € |
| Unit Price without VAT: | 17,24000 € |
|---|---|
| Unit Price with VAT: | 20,51560 € |

