



50.029 PA/R | |
|---|---|
DigiKey Part Number | 2291-50.029PA/R-ND |
Manufacturer | |
Manufacturer Product Number | 50.029 PA/R |
Description | PERFECT CABLE GLAND POLYAMIDE RA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG29 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.472" (12.00mm) | |
Outside Cable Diameter (Max) | 0.787" (20.00mm) | |
Thread Size | PG29 | |
Thread Length | 0.433" (11.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,67300 € | 26,73 € |
| 25 | 2,50520 € | 62,63 € |
| 50 | 2,38580 € | 119,29 € |
| 100 | 2,27180 € | 227,18 € |
| 250 | 2,12952 € | 532,38 € |
| 500 | 2,02792 € | 1.013,96 € |
| 1.000 | 1,93117 € | 1.931,17 € |
| 2.500 | 1,81037 € | 4.525,93 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |

