
50.021 R | |
|---|---|
DigiKey Part Number | 2291-50.021R-ND |
Manufacturer | |
Manufacturer Product Number | 50.021 R |
Description | PERFECT CABLE GLAND BRASS PG 21 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG21 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.630" (16.00mm) |
Manufacturer Jacob GmbH | Thread Size PG21 |
Series | Thread Length 0.276" (7.00mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.354" (9.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 € | 8,82 € |
| 10 | 7,49900 € | 74,99 € |
| 25 | 7,02920 € | 175,73 € |
| 50 | 6,69340 € | 334,67 € |
| 100 | 6,37390 € | 637,39 € |
| 250 | 5,97508 € | 1.493,77 € |
| 500 | 5,69010 € | 2.845,05 € |
| 1.000 | 5,41881 € | 5.418,81 € |
| Unit Price without VAT: | 8,82000 € |
|---|---|
| Unit Price with VAT: | 10,49580 € |

