



50.021 PA/R/G | |
|---|---|
DigiKey Part Number | 2291-50.021PA/R/G-ND |
Manufacturer | |
Manufacturer Product Number | 50.021 PA/R/G |
Description | CABLE GLAND SET WITH LOCKNUT PG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG21 Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.630" (16.00mm) |
Manufacturer Jacob GmbH | Thread Size PG21 |
Series | Thread Length 0.433" (11.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.354" (9.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,52500 € | 25,25 € |
| 25 | 2,36680 € | 59,17 € |
| 50 | 2,25360 € | 112,68 € |
| 100 | 2,14590 € | 214,59 € |
| 250 | 2,01156 € | 502,89 € |
| 500 | 1,91552 € | 957,76 € |
| 1.000 | 1,82415 € | 1.824,15 € |
| 2.500 | 1,71004 € | 4.275,10 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

