
50.016 R | |
|---|---|
DigiKey Part Number | 2291-50.016R-ND |
Manufacturer | |
Manufacturer Product Number | 50.016 R |
Description | PERFECT CABLE GLAND BRASS PG 16 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG16 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.276" (7.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | PG16 | |
Thread Length | 0.256" (6.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 10 | 3,57300 € | 35,73 € |
| 25 | 3,34920 € | 83,73 € |
| 50 | 3,18920 € | 159,46 € |
| 100 | 3,03700 € | 303,70 € |
| 250 | 2,94304 € | 735,76 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,00990 € |

