
50.016 PA7035 | |
|---|---|
DigiKey Part Number | 2291-50.016PA7035-ND |
Manufacturer | |
Manufacturer Product Number | 50.016 PA7035 |
Description | CABLE GLAND 10-14MM PG16 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG16 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | PG16 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,92200 € | 9,22 € |
| 25 | 0,86440 € | 21,61 € |
| 50 | 0,82300 € | 41,15 € |
| 100 | 0,78350 € | 78,35 € |
| 250 | 0,73444 € | 183,61 € |
| 500 | 0,69938 € | 349,69 € |
| 1.000 | 0,66598 € | 665,98 € |
| 2.500 | 0,62429 € | 1.560,73 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |


