



50.016 PA/R | |
|---|---|
DigiKey Part Number | 2291-50.016PA/R-ND |
Manufacturer | |
Manufacturer Product Number | 50.016 PA/R |
Description | PERFECT CABLE GLAND POLYAMIDE RA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG16 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.276" (7.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | PG16 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,30800 € | 13,08 € |
| 25 | 1,22560 € | 30,64 € |
| 50 | 1,16700 € | 58,35 € |
| 100 | 1,11120 € | 111,12 € |
| 250 | 1,04160 € | 260,40 € |
| 500 | 0,99188 € | 495,94 € |
| 1.000 | 0,94453 € | 944,53 € |
| 2.500 | 0,88543 € | 2.213,58 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

