



50.016 PA/R/G | |
|---|---|
DigiKey Part Number | 2291-50.016PA/R/G-ND |
Manufacturer | |
Manufacturer Product Number | 50.016 PA/R/G |
Description | CABLE GLAND SET WITH LOCKNUT PG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG16 Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.472" (12.00mm) |
Manufacturer Jacob GmbH | Thread Size PG16 |
Series | Thread Length 0.394" (10.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.276" (7.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,91600 € | 19,16 € |
| 25 | 1,79600 € | 44,90 € |
| 50 | 1,71000 € | 85,50 € |
| 100 | 1,62830 € | 162,83 € |
| 250 | 1,52632 € | 381,58 € |
| 500 | 1,45346 € | 726,73 € |
| 1.000 | 1,38410 € | 1.384,10 € |
| 2.500 | 1,29751 € | 3.243,77 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

