
50.013 R | |
|---|---|
DigiKey Part Number | 2291-50.013R-ND |
Manufacturer | |
Manufacturer Product Number | 50.013 R |
Description | PERFECT CABLE GLAND BRASS PG 13 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG13 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.354" (9.00mm) |
Manufacturer Jacob GmbH | Thread Size PG13 |
Series | Thread Length 0.256" (6.50mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,34000 € | 5,34 € |
| 10 | 4,53200 € | 45,32 € |
| 25 | 4,24760 € | 106,19 € |
| 50 | 4,04460 € | 202,23 € |
| 100 | 3,85160 € | 385,16 € |
| 250 | 3,61052 € | 902,63 € |
| 500 | 3,43824 € | 1.719,12 € |
| 1.000 | 3,27428 € | 3.274,28 € |
| 2.500 | 3,06954 € | 7.673,85 € |
| Unit Price without VAT: | 5,34000 € |
|---|---|
| Unit Price with VAT: | 6,35460 € |

