
50.013 PASW15 | |
|---|---|
DigiKey Part Number | 2291-50.013PASW15-ND |
Manufacturer | |
Manufacturer Product Number | 50.013 PASW15 |
Description | CABLE GLAND 6-12MM PG13.5 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG13.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | PG13.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,16300 € | 11,63 € |
| 25 | 1,09040 € | 27,26 € |
| 50 | 1,03820 € | 51,91 € |
| 100 | 0,98850 € | 98,85 € |
| 300 | 0,91473 € | 274,42 € |
| 500 | 0,88236 € | 441,18 € |
| 1.000 | 0,84023 € | 840,23 € |
| 2.500 | 0,78765 € | 1.969,12 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |


