
50.013 PABSSW | |
|---|---|
DigiKey Part Number | 2291-50.013PABSSW-ND |
Manufacturer | |
Manufacturer Product Number | 50.013 PABSSW |
Description | CABLE GLAND 6-12MM PG13.5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG13.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | PG13.5 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Strain Relief | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,57900 € | 15,79 € |
| 25 | 1,48000 € | 37,00 € |
| 50 | 1,40940 € | 70,47 € |
| 100 | 1,34220 € | 134,22 € |
| 250 | 1,25804 € | 314,51 € |
| 500 | 1,19800 € | 599,00 € |
| 1.000 | 1,14084 € | 1.140,84 € |
| 2.500 | 1,06945 € | 2.673,62 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |



