



50.013 PA/R/G | |
|---|---|
DigiKey Part Number | 2291-50.013PA/R/G-ND |
Manufacturer | |
Manufacturer Product Number | 50.013 PA/R/G |
Description | CABLE GLAND SET WITH LOCKNUT PG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG13.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.354" (9.00mm) | |
Thread Size | PG13.5 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,65000 € | 16,50 € |
| 25 | 1,54640 € | 38,66 € |
| 50 | 1,47240 € | 73,62 € |
| 100 | 1,40200 € | 140,20 € |
| 300 | 1,29737 € | 389,21 € |
| 500 | 1,25144 € | 625,72 € |
| 1.000 | 1,19172 € | 1.191,72 € |
| 2.500 | 1,11716 € | 2.792,90 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

