
50.011 R | |
|---|---|
DigiKey Part Number | 2291-50.011R-ND |
Manufacturer | |
Manufacturer Product Number | 50.011 R |
Description | PERFECT CABLE GLAND BRASS PG 11 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG11 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.276" (7.00mm) |
Manufacturer Jacob GmbH | Thread Size PG11 |
Series | Thread Length 0.236" (6.00mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.118" (3.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 3,89800 € | 38,98 € |
| 25 | 3,65400 € | 91,35 € |
| 50 | 3,47940 € | 173,97 € |
| 100 | 3,31320 € | 331,32 € |
| 250 | 3,10572 € | 776,43 € |
| 500 | 2,95756 € | 1.478,78 € |
| 1.000 | 2,81650 € | 2.816,50 € |
| 2.500 | 2,64038 € | 6.600,95 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |

