



50.011 PA/R | |
|---|---|
DigiKey Part Number | 2291-50.011PA/R-ND |
Manufacturer | |
Manufacturer Product Number | 50.011 PA/R |
Description | PERFECT CABLE GLAND POLYAMIDE RA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG11 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.276" (7.00mm) | |
Thread Size | PG11 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,85500 € | 8,55 € |
| 25 | 0,80120 € | 20,03 € |
| 50 | 0,76260 € | 38,13 € |
| 100 | 0,72610 € | 72,61 € |
| 300 | 0,67190 € | 201,57 € |
| 500 | 0,64810 € | 324,05 € |
| 1.000 | 0,61716 € | 617,16 € |
| 2.500 | 0,57853 € | 1.446,33 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

