



50.009PA/R/SW | |
|---|---|
DigiKey Part Number | 2291-50.009PA/R/SW-ND |
Manufacturer | |
Manufacturer Product Number | 50.009PA/R/SW |
Description | PERFECT CABLE GLAND POLYAMIDE BL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG9 Black |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.236" (6.00mm) |
Manufacturer Jacob GmbH | Thread Size PG9 |
Series | Thread Length 0.315" (8.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.079" (2.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,80700 € | 8,07 € |
| 25 | 0,75720 € | 18,93 € |
| 50 | 0,72080 € | 36,04 € |
| 100 | 0,68630 € | 68,63 € |
| 300 | 0,63503 € | 190,51 € |
| 500 | 0,61254 € | 306,27 € |
| 1.000 | 0,58329 € | 583,29 € |
| 2.500 | 0,54678 € | 1.366,95 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

