Cable Gland Brass, Nickel Plated PG9 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50.009 R

DigiKey Part Number
2291-50.009R-ND
Manufacturer
Manufacturer Product Number
50.009 R
Description
PERFECT CABLE GLAND BRASS PG 9
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated PG9 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.236" (6.00mm)
Manufacturer
Jacob GmbH
Thread Size
PG9
Series
Thread Length
0.236" (6.00mm)
Packaging
Bag
Material
Brass, Nickel Plated
Part Status
Active
Color
Silver
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.079" (2.00mm)
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,07000 €4,07 €
103,46000 €34,60 €
253,24320 €81,08 €
503,08820 €154,41 €
1002,94070 €294,07 €
3002,72133 €816,40 €
5002,62504 €1.312,52 €
1.0002,49982 €2.499,82 €
2.5002,34348 €5.858,70 €
Manufacturers Standard Package
Unit Price without VAT:4,07000 €
Unit Price with VAT:4,84330 €