



50.009 PA/R | |
|---|---|
DigiKey Part Number | 2291-50.009PA/R-ND |
Manufacturer | |
Manufacturer Product Number | 50.009 PA/R |
Description | PERFECT CABLE GLAND POLYAMIDE RA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG9 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.079" (2.00mm) | |
Outside Cable Diameter (Max) | 0.236" (6.00mm) | |
Thread Size | PG9 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,76800 € | 7,68 € |
| 25 | 0,71960 € | 17,99 € |
| 50 | 0,68480 € | 34,24 € |
| 100 | 0,65220 € | 65,22 € |
| 300 | 0,60343 € | 181,03 € |
| 500 | 0,58206 € | 291,03 € |
| 1.000 | 0,55426 € | 554,26 € |
| 2.500 | 0,51956 € | 1.298,90 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

