



50.009 PA/R/G | |
|---|---|
DigiKey Part Number | 2291-50.009PA/R/G-ND |
Manufacturer | |
Manufacturer Product Number | 50.009 PA/R/G |
Description | CABLE GLAND SET WITH LOCKNUT PG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG9 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.079" (2.00mm) | |
Outside Cable Diameter (Max) | 0.236" (6.00mm) | |
Thread Size | PG9 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,22100 € | 12,21 € |
| 25 | 1,14480 € | 28,62 € |
| 50 | 1,09000 € | 54,50 € |
| 100 | 1,03800 € | 103,80 € |
| 300 | 0,96050 € | 288,15 € |
| 500 | 0,92648 € | 463,24 € |
| 1.000 | 0,88226 € | 882,26 € |
| 2.500 | 0,82705 € | 2.067,62 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

