
50.007 R | |
|---|---|
DigiKey Part Number | 2291-50.007R-ND |
Manufacturer | |
Manufacturer Product Number | 50.007 R |
Description | PERFECT CABLE GLAND BRASS PG 7 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG7 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.079" (2.00mm) | |
Outside Cable Diameter (Max) | 0.197" (5.00mm) | |
Thread Size | PG7 | |
Thread Length | 0.197" (5.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 3,10600 € | 31,06 € |
| 25 | 2,91080 € | 72,77 € |
| 50 | 2,77180 € | 138,59 € |
| 100 | 2,63940 € | 263,94 € |
| 300 | 2,44247 € | 732,74 € |
| 500 | 2,35604 € | 1.178,02 € |
| 1.000 | 2,24364 € | 2.243,64 € |
| 2.500 | 2,10331 € | 5.258,27 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |

