



50.007 PA/R | |
|---|---|
DigiKey Part Number | 2291-50.007PA/R-ND |
Manufacturer | |
Manufacturer Product Number | 50.007 PA/R |
Description | PERFECT CABLE GLAND POLYAMIDE RA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG7 Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.197" (5.00mm) |
Manufacturer Jacob GmbH | Thread Size PG7 |
Series | Thread Length 0.315" (8.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.079" (2.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,80100 € | 8,01 € |
| 25 | 0,75120 € | 18,78 € |
| 50 | 0,71520 € | 35,76 € |
| 100 | 0,68110 € | 68,11 € |
| 300 | 0,63027 € | 189,08 € |
| 500 | 0,60794 € | 303,97 € |
| 1.000 | 0,57891 € | 578,91 € |
| 2.500 | 0,54267 € | 1.356,67 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

