



50.007 PA/R/G | |
|---|---|
DigiKey Part Number | 2291-50.007PA/R/G-ND |
Manufacturer | |
Manufacturer Product Number | 50.007 PA/R/G |
Description | CABLE GLAND SET WITH LOCKNUT PG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG7 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.079" (2.00mm) | |
Outside Cable Diameter (Max) | 0.197" (5.00mm) | |
Thread Size | PG7 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,21600 € | 12,16 € |
| 25 | 1,13960 € | 28,49 € |
| 50 | 1,08520 € | 54,26 € |
| 100 | 1,03340 € | 103,34 € |
| 300 | 0,95627 € | 286,88 € |
| 500 | 0,92240 € | 461,20 € |
| 1.000 | 0,87837 € | 878,37 € |
| 2.500 | 0,82340 € | 2.058,50 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

