
23.621 | |
|---|---|
DigiKey Part Number | 2291-23.621-ND |
Manufacturer | |
Manufacturer Product Number | 23.621 |
Description | FAVORIT CABLE GLAND BRASS PG 21 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG21 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.472" (12.00mm) | |
Outside Cable Diameter (Max) | 0.748" (19.00mm) | |
Thread Size | PG21 | |
Thread Length | 0.276" (7.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -30°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,42000 € | 22,42 € |
| 10 | 19,05000 € | 190,50 € |
| 25 | 17,85760 € | 446,44 € |
| 50 | 17,00520 € | 850,26 € |
| 100 | 16,19410 € | 1.619,41 € |
| 250 | 15,18128 € | 3.795,32 € |
| 500 | 14,45764 € | 7.228,82 € |
| Unit Price without VAT: | 22,42000 € |
|---|---|
| Unit Price with VAT: | 26,67980 € |

