
23.613 | |
|---|---|
DigiKey Part Number | 2291-23.613-ND |
Manufacturer | |
Manufacturer Product Number | 23.613 |
Description | FAVORIT CABLE GLAND BRASS PG 13 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG13.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.335" (8.50mm) | |
Outside Cable Diameter (Max) | 0.512" (13.00mm) | |
Thread Size | PG13.5 | |
Thread Length | 0.256" (6.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -30°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,95000 € | 15,95 € |
| 10 | 13,55400 € | 135,54 € |
| 25 | 12,70560 € | 317,64 € |
| 50 | 12,09900 € | 604,95 € |
| 100 | 11,52180 € | 1.152,18 € |
| 250 | 10,80104 € | 2.700,26 € |
| 500 | 10,28608 € | 5.143,04 € |
| Unit Price without VAT: | 15,95000 € |
|---|---|
| Unit Price with VAT: | 18,98050 € |

