22.629 | |
|---|---|
DigiKey Part Number | 2291-22.629-ND |
Manufacturer | |
Manufacturer Product Number | 22.629 |
Description | FAVORIT CABLE GLAND PG 29 - POLY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG29 Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.984" (25.00mm) |
Manufacturer Jacob GmbH | Thread Size PG29 |
Series | Thread Length 0.433" (11.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP55 - Dust Protected, Water Resistant |
Outside Cable Diameter (Min) 0.709" (18.01mm) | Operating Temperature -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 € | 18,31 € |
| 10 | 15,55700 € | 155,57 € |
| 25 | 14,58320 € | 364,58 € |
| 50 | 13,88760 € | 694,38 € |
| 100 | 13,22500 € | 1.322,50 € |
| 250 | 12,39772 € | 3.099,43 € |
| 500 | 11,80674 € | 5.903,37 € |
| Unit Price without VAT: | 18,31000 € |
|---|---|
| Unit Price with VAT: | 21,78890 € |