
22.621 | |
|---|---|
DigiKey Part Number | 2291-22.621-ND |
Manufacturer | |
Manufacturer Product Number | 22.621 |
Description | FAVORIT CABLE GLAND PG 21 - POLY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG21 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.669" (16.99mm) | |
Thread Size | PG21 | |
Thread Length | 0.433" (11.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,58000 € | 10,58 € |
| 10 | 8,98600 € | 89,86 € |
| 25 | 8,42360 € | 210,59 € |
| 50 | 8,02160 € | 401,08 € |
| 100 | 7,63880 € | 763,88 € |
| 250 | 7,16076 € | 1.790,19 € |
| 500 | 6,81928 € | 3.409,64 € |
| 1.000 | 6,49423 € | 6.494,23 € |
| Unit Price without VAT: | 10,58000 € |
|---|---|
| Unit Price with VAT: | 12,59020 € |

