
22.616 | |
|---|---|
DigiKey Part Number | 2291-22.616-ND |
Manufacturer | |
Manufacturer Product Number | 22.616 |
Description | FAVORIT CABLE GLAND PG 16 - POLY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG16 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.512" (13.00mm) | |
Thread Size | PG16 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,13000 € | 10,13 € |
| 10 | 8,60700 € | 86,07 € |
| 25 | 8,06800 € | 201,70 € |
| 50 | 7,68280 € | 384,14 € |
| 100 | 7,31600 € | 731,60 € |
| 250 | 6,85824 € | 1.714,56 € |
| 500 | 6,53120 € | 3.265,60 € |
| 1.000 | 6,21983 € | 6.219,83 € |
| Unit Price without VAT: | 10,13000 € |
|---|---|
| Unit Price with VAT: | 12,05470 € |

