
22.613 | |
|---|---|
DigiKey Part Number | 2291-22.613-ND |
Manufacturer | |
Manufacturer Product Number | 22.613 |
Description | FAVORIT CABLE GLAND PG 13 - POLY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG13.5 Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.433" (11.00mm) |
Manufacturer Jacob GmbH | Thread Size PG13.5 |
Series | Thread Length 0.354" (9.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP55 - Dust Protected, Water Resistant |
Outside Cable Diameter (Min) 0.354" (9.00mm) | Operating Temperature -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,94000 € | 8,94 € |
| 10 | 7,59600 € | 75,96 € |
| 25 | 7,11920 € | 177,98 € |
| 50 | 6,77940 € | 338,97 € |
| 100 | 6,45580 € | 645,58 € |
| 250 | 6,05172 € | 1.512,93 € |
| 500 | 5,76316 € | 2.881,58 € |
| 1.000 | 5,48838 € | 5.488,38 € |
| Unit Price without VAT: | 8,94000 € |
|---|---|
| Unit Price with VAT: | 10,63860 € |

