
22.611 | |
|---|---|
DigiKey Part Number | 2291-22.611-ND |
Manufacturer | |
Manufacturer Product Number | 22.611 |
Description | FAVORIT CABLE GLAND PG 11 - POLY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG11 Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.374" (9.50mm) |
Manufacturer Jacob GmbH | Thread Size PG11 |
Series | Thread Length 0.315" (8.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP55 - Dust Protected, Water Resistant |
Outside Cable Diameter (Min) 0.295" (7.50mm) | Operating Temperature -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 € | 7,72 € |
| 10 | 6,56000 € | 65,60 € |
| 25 | 6,14840 € | 153,71 € |
| 50 | 5,85500 € | 292,75 € |
| 100 | 5,57540 € | 557,54 € |
| 250 | 5,22652 € | 1.306,63 € |
| 500 | 4,97722 € | 2.488,61 € |
| 1.000 | 4,73993 € | 4.739,93 € |
| Unit Price without VAT: | 7,72000 € |
|---|---|
| Unit Price with VAT: | 9,18680 € |

