
21.720PA7035 | |
|---|---|
DigiKey Part Number | 2291-21.720PA7035-ND |
Manufacturer | |
Manufacturer Product Number | 21.720PA7035 |
Description | CABLE GLAND RA 7-12MM M20 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - 90° Polyamide (PA6), Nylon 6 M20x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland - 90° | |
Outside Cable Diameter (Min) | 0.276" (7.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.472" (12.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 3,52900 € | 35,29 € |
| 25 | 3,30840 € | 82,71 € |
| 50 | 3,15000 € | 157,50 € |
| 100 | 2,99970 € | 299,97 € |
| 250 | 2,81188 € | 702,97 € |
| 500 | 2,67770 € | 1.338,85 € |
| 1.000 | 2,54999 € | 2.549,99 € |
| 2.500 | 2,39052 € | 5.976,30 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |


