
21.716M | |
|---|---|
DigiKey Part Number | 2291-21.716M-ND |
Manufacturer | |
Manufacturer Product Number | 21.716M |
Description | CABLE GLAND RA 5-9MM M16 ZINC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - 90° Zinc, Nickel Plated M16x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland - 90° | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.354" (9.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.630" (16.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Zinc, Nickel Plated | |
Includes | Locknut, O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,09000 € | 8,09 € |
| 10 | 6,87600 € | 68,76 € |
| 25 | 6,44480 € | 161,12 € |
| 50 | 6,13720 € | 306,86 € |
| 100 | 5,84420 € | 584,42 € |
| 300 | 5,40847 € | 1.622,54 € |
| 500 | 5,21716 € | 2.608,58 € |
| 1.000 | 4,96842 € | 4.968,42 € |
| Unit Price without VAT: | 8,09000 € |
|---|---|
| Unit Price with VAT: | 9,62710 € |


