Cable Gland - 90° Brass, Nickel Plated PG29 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21.129

DigiKey Part Number
2291-21.129-ND
Manufacturer
Manufacturer Product Number
21.129
Description
ZINC ELBOW WITH BRASS PRESSURE S
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Gland - 90° Brass, Nickel Plated PG29 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG29
Manufacturer
Jacob GmbH
Thread Length
0.315" (8.00mm)
Packaging
Bag
Material
Brass, Nickel Plated
Part Status
Active
Color
Silver
Type
Cable Gland - 90°
Ingress Protection
IP55 - Dust Protected, Water Resistant
Outside Cable Diameter (Min)
0.669" (17.00mm)
Operating Temperature
-20°C ~ 100°C
Outside Cable Diameter (Max)
1.102" (28.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
119,92000 €19,92 €
1016,93000 €169,30 €
3015,66667 €470,00 €
5015,11240 €755,62 €
10014,39140 €1.439,14 €
25013,49132 €3.372,83 €
50012,84830 €6.424,15 €
Manufacturers Standard Package
Unit Price without VAT:19,92000 €
Unit Price with VAT:23,70480 €