
21.113 | |
|---|---|
DigiKey Part Number | 2291-21.113-ND |
Manufacturer | |
Manufacturer Product Number | 21.113 |
Description | ZINC ELBOW WITH BRASS PRESSURE S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - 90° Brass, Nickel Plated PG13.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland - 90° | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.512" (13.00mm) | |
Thread Size | PG13.5 | |
Thread Length | 0.256" (6.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,68000 € | 10,68 € |
| 10 | 9,07600 € | 90,76 € |
| 25 | 8,50720 € | 212,68 € |
| 50 | 8,10100 € | 405,05 € |
| 100 | 7,71440 € | 771,44 € |
| 250 | 7,23172 € | 1.807,93 € |
| 500 | 6,88688 € | 3.443,44 € |
| 1.000 | 6,55856 € | 6.558,56 € |
| Unit Price without VAT: | 10,68000 € |
|---|---|
| Unit Price with VAT: | 12,70920 € |

