
19.548 | |
|---|---|
DigiKey Part Number | 2291-19.548-ND |
Manufacturer | |
Manufacturer Product Number | 19.548 |
Description | KLEMMBACKEN CABLE GLAND BRASS PG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG48 Silver |
Datasheet | Datasheet |
Category | Thread Size PG48 |
Manufacturer Jacob GmbH | Thread Length 0.394" (10.00mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP54 - Dust Protected, Water Resistant |
Outside Cable Diameter (Min) 1.378" (35.00mm) | Operating Temperature -30°C ~ 100°C |
Outside Cable Diameter (Max) 1.772" (45.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,86000 € | 116,86 € |
| 10 | 99,34100 € | 993,41 € |
| 30 | 91,93933 € | 2.758,18 € |
| 50 | 88,68960 € | 4.434,48 € |
| 100 | 84,86260 € | 8.486,26 € |
| Unit Price without VAT: | 116,86000 € |
|---|---|
| Unit Price with VAT: | 139,06340 € |

