
19.542 | |
|---|---|
DigiKey Part Number | 2291-19.542-ND |
Manufacturer | |
Manufacturer Product Number | 19.542 |
Description | KLEMMBACKEN CABLE GLAND BRASS PG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG42 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.201" (30.50mm) | |
Outside Cable Diameter (Max) | 1.535" (39.00mm) | |
Thread Size | PG42 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -30°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,73000 € | 86,73 € |
| 10 | 73,72600 € | 737,26 € |
| 25 | 69,11400 € | 1.727,85 € |
| 50 | 65,81900 € | 3.290,95 € |
| 100 | 62,68210 € | 6.268,21 € |
| Unit Price without VAT: | 86,73000 € |
|---|---|
| Unit Price with VAT: | 103,20870 € |

