
19.536 | |
|---|---|
DigiKey Part Number | 2291-19.536-ND |
Manufacturer | |
Manufacturer Product Number | 19.536 |
Description | KLEMMBACKEN CABLE GLAND BRASS PG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG36 Silver |
Datasheet | Datasheet |
Category | Thread Size PG36 |
Manufacturer Jacob GmbH | Thread Length 0.354" (9.00mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP54 - Dust Protected, Water Resistant |
Outside Cable Diameter (Min) 1.024" (26.00mm) | Operating Temperature -30°C ~ 100°C |
Outside Cable Diameter (Max) 1.299" (33.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,82000 € | 44,82 € |
| 10 | 38,09800 € | 380,98 € |
| 25 | 35,71320 € | 892,83 € |
| 50 | 34,00980 € | 1.700,49 € |
| 100 | 32,38820 € | 3.238,82 € |
| 250 | 30,36348 € | 7.590,87 € |
| Unit Price without VAT: | 44,82000 € |
|---|---|
| Unit Price with VAT: | 53,33580 € |

