
19.521 | |
|---|---|
DigiKey Part Number | 2291-19.521-ND |
Manufacturer | |
Manufacturer Product Number | 19.521 |
Description | KLEMMBACKEN CABLE GLAND BRASS PG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG21 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.492" (12.50mm) | |
Outside Cable Diameter (Max) | 0.748" (19.00mm) | |
Thread Size | PG21 | |
Thread Length | 0.276" (7.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -30°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,62000 € | 20,62 € |
| 10 | 17,52400 € | 175,24 € |
| 25 | 16,42720 € | 410,68 € |
| 50 | 15,64320 € | 782,16 € |
| 100 | 14,89690 € | 1.489,69 € |
| 250 | 13,96512 € | 3.491,28 € |
| 500 | 13,29946 € | 6.649,73 € |
| Unit Price without VAT: | 20,62000 € |
|---|---|
| Unit Price with VAT: | 24,53780 € |

