
19.511M20 | |
|---|---|
DigiKey Part Number | 2291-19.511M20-ND |
Manufacturer | |
Manufacturer Product Number | 19.511M20 |
Description | CABLE GLAND 7.5-11.5MM M20 BRASS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.295" (7.50mm) | |
Outside Cable Diameter (Max) | 0.453" (11.50mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.256" (6.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -30°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 € | 5,92 € |
| 10 | 5,02400 € | 50,24 € |
| 25 | 4,70880 € | 117,72 € |
| 50 | 4,48400 € | 224,20 € |
| 100 | 4,26990 € | 426,99 € |
| 250 | 4,00264 € | 1.000,66 € |
| 500 | 3,81170 € | 1.905,85 € |
| 1.000 | 3,62992 € | 3.629,92 € |
| 2.500 | 3,40296 € | 8.507,40 € |
| Unit Price without VAT: | 5,92000 € |
|---|---|
| Unit Price with VAT: | 7,04480 € |


