
19.511 | |
|---|---|
DigiKey Part Number | 2291-19.511-ND |
Manufacturer | |
Manufacturer Product Number | 19.511 |
Description | KLEMMBACKEN CABLE GLAND BRASS PG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG11 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.315" (8.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | PG11 | |
Thread Length | 0.236" (6.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -30°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,45000 € | 11,45 € |
| 10 | 9,73400 € | 97,34 € |
| 25 | 9,12440 € | 228,11 € |
| 50 | 8,68880 € | 434,44 € |
| 100 | 8,27420 € | 827,42 € |
| 250 | 7,75648 € | 1.939,12 € |
| 500 | 7,38662 € | 3.693,31 € |
| 1.000 | 7,03450 € | 7.034,50 € |
| Unit Price without VAT: | 11,45000 € |
|---|---|
| Unit Price with VAT: | 13,62550 € |

